10-25% Off
C&KSDA01H1BDSwitch DIP
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC PC Pins 1000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Raised Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 1 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 4.52 | |
| 7.49 | |
| 3.5 | |
| 4.52 | |
| 8.38 | |
| 5.8 |
This SDA01H1BD dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA01H1BD DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 4.52 mm long, 5.8 mm tall and 8.38 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

