Arrow Electronic Components Online
RF FETs

SD2933-03W

Trans RF MOSFET N-CH 125V 40A 5-Pin Case M-177

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Loose
  • Mounting
    Screw
  • Package Height
    7.11(Max)
  • Package Width
    16.13(Max)
  • Package Length
    28.96(Max)
  • PCB changed
    5
  • Supplier Package
    Case M-177
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources