Audio Indicators and Alerts
SD1209T3-A1
Audio Buzzer Electromagnetic 1Vo-p 4Vo-p 100mA 3Vo-p 80dBA Through Hole Pin Tray Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SD1209T3-A1
Automotive
Yes
PPAP
Unknown
Type
Buzzer
Technology
Electromagnetic
Maximum Resonant Frequency (Hz)
2048
Minimum Sound Pressure (dBA)
80dBA
Minimum Operating Supply Voltage
1Vo-p
Typical Operating Supply Voltage
3Vo-p
Maximum Operating Supply Voltage
4Vo-p
Maximum Supply Current (mA)
100
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
2
Product Diameter (mm)
12
Product Height (mm)
9

