DC to DC Converter and Switching Regulator Module
SD-150C-24
Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 7-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SD-150C-24
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
72
Output Voltage (V)
24
Output Current (A)
6.3
Output Power (W)
151.2
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.3%
Line Regulation
0.3%
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
860
Output Type
Fixed
Mounting
Chassis
Package Height
50 mm
Package Width
110 mm
Package Length
199 mm
PCB changed
7
Pin Count
7

