Arrow Electronic Components Online
SCTL35N65G2V|STMICRO|simage
SCTL35N65G2V|STMICRO|limage
MOSFETs

SCTL35N65G2V

Trans MOSFET N-CH SiC 650V 40A 4-Pin Power Flat EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    22
  • Maximum Continuous Drain Current (A)
    40
  • Maximum Drain-Source Resistance (mOhm)
    67@20V
  • Typical Gate Charge @ Vgs (nC)
    73@20V
  • Typical Input Capacitance @ Vds (pF)
    1370@400V
  • Maximum Power Dissipation (mW)
    417000
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    4
  • Supplier Package
    Power Flat EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources