Arrow Electronic Components Online
SCR490D|LTLFUWIC|simage
SCR490D|LTLFUWIC|limage
Relays Other

SCR490D

Electromechanical Relay 120VAC 10A SPDT(88.9x63.5x44.5)mm SMD Alarm Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Alarm Relay
  • Contact Arrangement
    SPDT
  • AC Coil Voltage (V)
    120
  • Maximum AC Switching Voltage (V)
    120
  • Maximum DC Switching Voltage (V)
    30
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Surface Mount
  • Termination Style
    Screw Terminal
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    88.9
  • Product Depth (mm)
    63.5
  • Product Height (mm)
    44.5

Documentation and Resources

Datasheets
Design resources