Arrow Electronic Components Online
SCP2207VMU|NXP|simage
SCP2207VMU|NXP|limage
Processors Misc

SCP2207VMU

Image Cognition Processor Automotive AEC-Q100 236-Pin MBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    LTB
  • HTS
    8542.31.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Image Cognition Processor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    236
  • Standard Package Name
    BGA
  • Supplier Package
    MBGA
  • Pin Count
    236

Documentation and Resources

Datasheets
Design resources