Power Management Development Boards and Kits
SCP-ADP150-EVALZ
ADP150 Linear Regulator 3.3V Output Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Max)
Output Current (mA)
150
Input Voltage Range
6.5VDC(Max)
Supported Device
ADP150

