You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SCMS22F255PRBA0|KYOCERAAVX|originalImage
SCMS22F255PRBA0|KYOCERAAVX|limage
Capacitor Electric Double Layer- Supercaps

SCMS22F255PRBA0

Cap Supercap 2.5F 5.5V 0% to 100% (20 X 10 X 22mm) Radial Plastic Oval Can 15.5mm 24uA 0.18 Ohm 1000h 65°C Bulk

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.5F
  • Tolerance
    0% to 100%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    0.18
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.72
  • IL (uA)
    24
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Plastic Oval Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Size (mm)
    20 X 10 X 22
  • Product Length (mm)
    20
  • Product Depth (mm)
    10
  • Product Height (mm)
    22
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    15.5

Documentation and Resources

Datasheets
Design resources