Arrow Electronic Components Online
SCH3224SY|MICROCHP|simage
SCH3224SY|MICROCHP|limage
I/O Controllers

SCH3224-SY

I/O Controller LPC Controller 100-Pin WFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Controller Type
    LPC Controller
  • Maximum Number of I/Os
    24
  • Number of IrDA Interface Channels
    1
  • Number of Timers
    2
  • Number of Counters
    1
  • Number of USB Ports
    0
  • Number of UARTs
    4
  • Programmability
    Yes
  • Watchdog Timer
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • I2C Bus Support
    No
  • Real Time Clock
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    WFBGA
  • Pin Count
    100
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources