Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.31.00.30
Automotive
No
PPAP
No
Controller Type
LPC Controller
Maximum Number of I/Os
23
Number of IrDA Interface Channels
1
Number of Timers
2
Number of Counters
1
Number of USB Ports
0
Number of UARTs
6
Programmability
Yes
Watchdog Timer
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
I2C Bus Support
No
Real Time Clock
No
Packaging
Tray
Mounting
Surface Mount
Package Height
0.53
Package Width
7
Package Length
7
PCB changed
84
Standard Package Name
BGA
Supplier Package
WFBGA
Pin Count
84
Lead Shape
Ball

