Specialized Interfaces
SCH3221I-7U
LPC I/O with Quad UARTs GPIO and Wake 64-Pin WFBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
LPC I/O with Quad UARTs GPIO and Wake
Interface Type
GPIO|UART
Typical Operating Supply Voltage (V)
3.3
Maximum Supply Current (mA)
17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.8(Max) - 0.17
Package Width
6
Package Length
6
PCB changed
64
Standard Package Name
BGA
Supplier Package
WFBGA
Pin Count
64
Lead Shape
Ball

