Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Controller Type
I/O Controller
Number of Parallel Ports
1
Maximum Number of I/Os
40
Number of IrDA Interface Channels
1
Number of Timers
1
Number of Counters
1
Number of USB Ports
0
Number of UARTs
3
Programmability
Yes
Watchdog Timer
Yes
Process Technology
0.3um
Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Maximum Supply Current (A)
0.001
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
I2C Bus Support
No
Real Time Clock
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
VTQFP
Pin Count
128
Lead Shape
Gull-wing

