Audio Indicators and Alerts
SCE016LD3MG3B
Audio Indicator Piezo 6VDC 16VDC 40mA 85dBA 2400Hz to 3400Hz Panel Mount Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
6VDC
Maximum Operating Supply Voltage
16VDC
Maximum Supply Current (mA)
40
Mounting
Panel Mount
Number of Terminals
2
Packaging
Bulk
Product Weight (g)
45

