Arrow Electronic Components Online
SC68376BGCAB25|NXP|simage
SC68376BGCAB25|NXP|limage
Microcontrollers - MCUs

SC68376BGCAB25

MCU 32-bit ColdFire RISC 160-Pin PQFP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Instruction Set Architecture
    RISC
  • Device Core
    ColdFire
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Rate (MHz)
    25
  • Data Bus Width (bit)
    32
  • RAM Size
    7.5KB
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    18
  • No. of Timers
    16
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.5(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    160
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    160
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources