Arrow Electronic Components Online
SC648AN|MALLORY|simage
SC648AN|MALLORY|limage
Audio Indicators and Alerts

SC648AN

Audio Indicator Piezo 10VDC/10VAC 48VDC/48VAC 26mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.0040
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3400
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    80dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    10VDC|10VAC
  • Maximum Operating Supply Voltage
    48VAC|48VDC
  • Maximum Supply Current (mA)
    26
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Diameter (mm)
    42.85
  • Product Height (mm)
    47.53

Documentation and Resources

Datasheets
Design resources