Audio Indicators and Alerts
SC628ANPR
Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 30mA 88dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
88dBA(Typ)
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
6VDC|6VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
30
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Diameter (mm)
42.85
Product Height (mm)
47.53

