Arrow Electronic Components Online
SC431BVSNT1G|ONSEMI|simage
SC431BVSNT1G|ONSEMI|limage
Voltage References

SC431BVSNT1G

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    0.5%
  • Maximum Temperature Coefficient
    50ppm/°C(Typ)
  • Output Voltage (V)
    2.5 to 36
  • Maximum Input Voltage (V)
    37
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94 mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources