Arrow Electronic Components Online
SC1905A00A00|ADI|limage
SC1905A00A00|ADI|simage
RF Amplifiers

SC1905A-00A00

RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.h
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    3800
  • Maximum Operating Supply Voltage (V)
    1.95|3.5
  • Minimum Dual Supply Voltage (V)
    1.75|3.1
  • Maximum Dual Supply Voltage (V)
    1.95|3.5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.82 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources