Arrow Electronic Components Online
SC16C550BIBS128|NXP|simage
SC16C550BIBS128|NXP|limage
Universal Asynchronous Receiver Transmitter- UARTs

SC16C550BIBS,128

UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Transmit FIFO (byte)
    16
  • Receive FIFO (byte)
    16
  • Maximum Data Rate
    3Mbps
  • Transmitter and Receiver FIFO Counter
    No
  • Minimum Operating Supply Voltage (V)
    2.25|2.97|4.5
  • Maximum Operating Supply Voltage (V)
    2.75|3.63|5.5
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Supply Current (mA)
    4.5
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    Yes
  • False Start Bit Detection
    Yes
  • Automatic Software Flow Control
    No
  • Supplier Temperature Grade
    Industrial
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources