Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Contact Resistance (mOhm)
10
Packaging
Bulk
Product Length (mm)
5.16
Product Depth (mm)
1.83
Product Height (mm)
1.83
Mounting
Surface Mount

