Arrow Electronic Components Online
SBTB0|EICSEMI|simage
SBTB0|EICSEMI|limage
Rectifiers

SBTB0

Diode Schottky 100V 2.5A 2-Pin D-2A

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    2.5
  • Peak Non-Repetitive Forward Surge Current (A)
    75
  • Maximum Forward Voltage (V)
    0.79
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    4.1(Max) mm
  • Mounting
    Through Hole
  • Package Length
    7.2(Max) mm
  • PCB changed
    2
  • Supplier Package
    D-2A
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources