Audio Indicators and Alerts
SBT5LMMTPC
Audio Indicator Piezo 3.3VDC 5VDC 150Hz to 4000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Frequency Range (Hz)
150 to 4000
Minimum Operating Supply Voltage
3.3VDC
Maximum Operating Supply Voltage
5VDC
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
17
Product Diameter (mm)
44.5
Product Height (mm)
14

