Audio Indicators and Alerts
SBT200PC
Audio Indicator Piezo 5Vp-p 30Vp-p 1.5mA 85dBA 150Hz to 4000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4000
Frequency Range (Hz)
150 to 4000
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
30Vp-p
Maximum Supply Current (mA)
1.5
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
17
Product Diameter (mm)
44.5
Product Height (mm)
14

