Arrow Electronic Components Online
SBR3U30P17|DIODEZTX|simage
SBR3U30P17|DIODEZTX|limage
Rectifiers

SBR3U30P1-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)

Diode Super Barrier Rectifier 30V 3A 2-Pin PowerDI 123 T/R

Diodes Incorporated
Datasheets 

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Super Barrier Rectifier
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    75
  • Maximum Forward Voltage (V)
    0.43
  • Peak Reverse Current (uA)
    400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.78
  • Package Length
    2.8
  • PCB changed
    2
  • Supplier Package
    PowerDI 123
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources