Arrow Electronic Components Online
SBC9332221|KEMET|simage
SBC9332221|KEMET|limage
Inductor Leaded

SBC9-332-221

Power Choke Unshielded Wirewound 3300uH 10% 10KHz Ferrite 0.31A 5.68Ohm DCR RDL Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    3300u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    0.31
  • Maximum Saturation Current (A)
    0.48
  • Maximum DC Resistance (Ohm)
    5.68
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    12
  • Maximum Product Height (mm)
    15.5

Documentation and Resources

Datasheets
Design resources