Rectifiers
SBAV99WT1G
Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.215
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
1
Maximum Junction Ambient Thermal Resistance
625°C/W
Maximum Diode Capacitance (pF)
1.5
Maximum Power Dissipation (mW)
300
Peak Reverse Recovery Time (ns)
6
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
1.24 mm
Package Length
2 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

