Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
30
Configuration
Dual Common Cathode
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
0.6
Maximum Forward Voltage (V)
0.8@0.1A
Peak Reverse Current (uA)
2@25V
Maximum Junction Ambient Thermal Resistance
555°C/W
Maximum Power Dissipation (mW)
225
Peak Reverse Recovery Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75 mm
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-416
Pin Count
3
Lead Shape
Gull-wing

