Arrow Electronic Components Online
SB221NODC|NKK|simage
SB221NODC|NKK|limage
Switch Push Button

SB221NO-DC

Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Panel Mount Screw

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    3@125VAC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    10000
  • Actuator Length (mm)
    15.7
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Terminal Length (mm)
    8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M12P1
  • Body Length (mm)
    13.2
  • Bushing Length (mm)
    12
  • Body Depth (mm)
    25.5
  • Body Height (mm)
    15.7
  • Product Length (mm)
    13.2
  • Product Depth (mm)
    33.5
  • Product Height (mm)
    43.4

Documentation and Resources

Datasheets
Design resources