Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
2@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
55
Maximum Forward Voltage (V)
0.79
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Supplier Temperature Grade
Commercial
Diameter
3
Mounting
Through Hole
Package Length
6.3
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2

