Arrow Electronic Components Online
SB1260|DIOTCSEM|simage
SB1260|DIOTCSEM|limage
Rectifiers

SB1260

Diode Schottky 60V 12A 2-Pin Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    12@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    320
  • Maximum Forward Voltage (V)
    0.68
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial
  • Diameter
    5.4 mm
  • Mounting
    Through Hole
  • Package Length
    7.5 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources