Arrow Electronic Components Online
SA3542S|BULGIN|simage
SA3542S|BULGIN|limage
Connector Contact

SA3542/S

Contact SKT Crimp ST Cable Mount 22-26AWG Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    277V
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bulk
  • Wire Size (AWG)
    22-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources