Microcontrollers - MCUs
S9S12ZVL32F0VLF
MCU 16-bit S12Z CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S12
Instruction Set Architecture
CISC
Device Core
S12Z
Core Architecture
S12
Maximum CPU Frequency (MHz)
32
Maximum Clock Rate (MHz)
32
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
1KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SCI/SPI
Number of I/Os
34
No. of Timers
2
Timers Resolution (bit)
16/16
Timers Channels
6/2
PWM
8
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

