Microcontrollers - MCUs
S9S08LG16J0VLF
MCU 8-bit S08 CISC 18KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S08
Instruction Set Architecture
CISC
Device Core
S08
Core Architecture
S08
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
18KB
RAM Size
1984B
Programmability
Yes
Interface Type
SCI/SPI
Number of I/Os
39
No. of Timers
1
PWM
8
Number of ADCs
1
ADC Channels
9
ADC Resolution (bit)
12
LCD Segments
168|100
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

