Arrow Electronic Components Online
S912XEP100J5MAG|NXP|simage
S912XEP100J5MAG|NXP|limage
Microcontrollers - MCUs

S912XEP100J5MAG

MCU 16-bit HCS12X RISC 1MB Flash 1.8V/2.8V/5V Automotive AEC-Q100 144-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    HCS12X
  • Instruction Set Architecture
    RISC
  • Device Core
    HCS12X
  • Core Architecture
    HCS12X
  • Maximum CPU Frequency (MHz)
    50
  • Maximum Clock Rate (MHz)
    50
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    64KB
  • Maximum Expanded Memory Size
    4MB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SCI/SPI
  • Number of I/Os
    119
  • No. of Timers
    1
  • PWM
    8
  • Number of ADCs
    2
  • ADC Channels
    24/24
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    5
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    4
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.72|2.7|3.13
  • Typical Operating Supply Voltage (V)
    1.8|2.8|5
  • Maximum Operating Supply Voltage (V)
    1.98|2.9|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources