Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
4.5
Output Power (W)
100
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
80
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.4%
Load Regulation
0.8%
Maximum Input Current (A)
2.5
Input Frequency (Hz)
47 to 450
Tolerance (%)
-10/15
Efficiency (%)
83(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
2%(Max)
Medical
No
Product Weight (g)
550
Mounting
Chassis
Package Height
150
Package Width
50
Package Length
92
PCB changed
5
Pin Count
5

