Switch Toggle
S821
Switch Toggle ON None OFF DPST Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Capacity
Actuator Style
Round Lever
Pole Throw Configuration
DPST
Switch Configuration
ON None OFF
Bushing Type
Threaded
Maximum Current Rating (A)
30@250VAC 30VDC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
22
Number of Rows
2
Row Spacing (mm)
12
Mounting
Panel Mount with Threads
Termination Style
Screw Lug
Number of Terminals
4
Terminal Pitch (mm)
12
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Size Type
Standard
Thread Size
M12 x 1
Body Length (mm)
42
Bushing Length (mm)
12
Body Depth (mm)
24
Product Length (mm)
42
Product Depth (mm)
24
Product Height (mm)
68

