DRAM Chip
S80KS5123GABHI023
DRAM Chip DDR SDRAM 512Mbit 64Mx8 1.8V 24-Pin FBGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.2
Part Status
Active
HTS
8542.32.00.02
Automotive
No
PPAP
No
DRAM Type
DDR SDRAM
Chip Density (bit)
512M
Organization
64Mx8
Number of Bits/Word (bit)
8
Data Bus Width (bit)
8
Maximum Clock Rate (MHz)
200
Maximum Access Time (ns)
35
Address Bus Width (bit)
25
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
1.9
Operating Current (mA)
44
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
8
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) - 0.2(Min)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
24

