Arrow Electronic Components Online
S80KS5122GABHI020|INFINEON|simage
S80KS5122GABHI020|INFINEON|limage
PSRAM

S80KS5122GABHI020

PSRAM Sync Single Port 512M-bit 64M x 8 35ns 24-Pin BGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.2
  • Part Status
    Active
  • HTS
    8542.32.00.02
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    512M
  • Number of Words
    64M
  • Number of Bits/Word (bit)
    8
  • Data Rate Architecture
    DDR
  • Address Bus Width (bit)
    32
  • Number of Ports
    1
  • Timing Type
    Synchronous
  • Maximum Access Time (ns)
    35(Min)
  • Maximum Clock Rate (MHz)
    400
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Current (mA)
    44
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.2(Min)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources