Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
250(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
20
Surge Current Rating (A)
130
Maximum Holding Current (mA)
40
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.6@24A
Repetitive Peak Forward Blocking Voltage (V)
800
Rated Average On-State Current (A)
7.6
RMS On-State Current (A)
12
Repetitive Peak Off-State Current (mA)
0.02
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
70
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.4(Max) mm
Package Width
4.78(Max) mm
Package Length
10.67(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB Non-Isolated
Pin Count
3

