Arrow Electronic Components Online
S79FL01GSDSBHVC13|INFINEON|simage
S79FL01GSDSBHVC13|INFINEON|limage
Flash

S79FL01GSDSBHVC13

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 128M x 8 6.5ns 24-Pin FBGA T/R

Infineon Technologies AG

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Asymmetrical
  • Address Width (bit)
    32
  • Sector Size
    512Kbyte x 256
  • Page Size
    1024byte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    6.5
  • Maximum Erase Time (s)
    460/Bulk
  • Maximum Programming Time (ms)
    1.3/Page
  • Process Technology
    65nm
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Frequency (MHz)
    80
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    200
  • Program Current (mA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.2(Min)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources