Arrow Electronic Components Online
S70GL02GS12FHBV20|INFINEON|simage
S70GL02GS12FHBV20|INFINEON|limage
Flash

S70GL02GS12FHBV20

NOR Flash Parallel 3V/3.3V 2G-bit 128M x 16 120ns 64-Pin Fortified BGA Tray Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Yes
  • Cell Type
    NOR
  • Chip Density (bit)
    2G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom|Top
  • Address Width (bit)
    27
  • Sector Size
    128Kbyte x 2048
  • Page Size
    16Words/32byte
  • Number of Bits/Word (bit)
    16
  • Number of Words
    128M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    120
  • Maximum Page Access Time (ns)
    20
  • OE Access Time (ns)
    25
  • Process Technology
    65nm
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    60
  • Program Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000(Typ)
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max) - 0.4(Min)
  • Package Width
    11
  • Package Length
    13
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    Fortified BGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources