Flash
S70GL02GS11FHI020
NOR Flash Parallel 3V/3.3V 2G-bit 128M x 16 110ns 64-Pin Fortified BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
2G
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
27
Sector Size
128Kbyte x 2048
Page Size
16Words/32byte
Number of Bits/Word (bit)
16
Number of Words
128M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
110
Maximum Page Access Time (ns)
20
OE Access Time (ns)
25
Process Technology
65nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
60
Program Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000(Typ)
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4(Max) - 0.4(Min)
Package Width
11
Package Length
13
PCB changed
64
Standard Package Name
BGA
Supplier Package
Fortified BGA
Pin Count
64
Lead Shape
Ball

