Arrow Electronic Components Online
S70FS01GSAGMFV011|INFINEON|simage
S70FS01GSAGMFV011|INFINEON|limage
Flash

S70FS01GSAGMFV011

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    1G
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom|Top
  • Address Width (bit)
    32
  • Sector Size
    256Kbyte x 512
  • Page Size
    256byte|512byte
  • Number of Bits/Word (bit)
    1/2/4
  • Number of Words
    1G/512M/256M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    8
  • Maximum Erase Time (s)
    720/Bulk
  • Maximum Programming Time (ms)
    2/Page
  • Process Technology
    65nm
  • Interface Type
    Serial (SPI, Dual SPI, Quad SPI)
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Frequency (MHz)
    133
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    2
  • Programming Voltage (V)
    1.7 to 2
  • Operating Current (mA)
    100
  • Program Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial Plus
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.55(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources