Microcontrollers - MCUs
S6E1A11C0AGF20000
MCU 32-bit ARM Cortex M0+ RISC 56KB Flash 3.3V/5V 52-Pin LQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
S6E1A1
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
56KB
RAM Size
6KB
Programmability
Yes
Interface Type
I2C/UART
Number of I/Os
37
No. of Timers
1
Timers Resolution (bit)
16
Timers Channels
3
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
52
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
52
Lead Shape
Gull-wing

