Arrow Electronic Components Online
S5585500JB|BEL_FUSE|simage
S5585500JB|BEL_FUSE|limage
Telecom Transformers

S558-5500-JB

Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Transformer Type
    Power Over Ethernet Transformer
  • Turns Ratio
    4(1CT:1CT)
  • Maximum Interwinding Capacitance (pF)
    30
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@1MHz to 40MHz
  • Minimum CMRR (dB)
    -25@1MHz to 150MHz
  • Minimum Return Loss (dB)
    -20@1MHz to 40MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17.53
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    5.71

Documentation and Resources

Datasheets
Design resources