Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Fuse Size (mm)
5 X 20
Current Rating (A)
2
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
4.2
Typical Cold Resistance (Ohm)
0.043
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

