Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230|400
Line Current (A)
0.42|0.6
Power Rating (W)
95|125
Typical Speed (r/min)
1370|1530
Maximum Pressure
75Pa|65Pa
Bearings
Ball
Shape
Round
Size (Metric) (mm)
315 X 150
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
3700
Product Diameter (Metric) (mm)
315
Product Height (Metric) (mm)
150

