Arrow Electronic Components Online
S4006RS2TP|LTLFUWIC|simage
S4006RS2TP|LTLFUWIC|limage
Dev Kit

S4006RS2TP

6A Sensitive and Standard SCR

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    100
  • Maximum Holding Current (mA)
    6
  • Repetitive Peak Reverse Voltage (V)
    400
  • Maximum Gate Peak Inverse Voltage (V)
    6(Min)
  • Peak On-State Voltage (V)
    1.6@12A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Rated Average On-State Current (A)
    3.8
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Non-Isolated
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources