Arrow Electronic Components Online
S3J|ONSEMI|simage
S3J|ONSEMI|limage
Rectifiers

S3J

Diode Switching 600V 3A 2-Pin SMC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    100°C/W
  • Maximum Diode Capacitance (pF)
    60(Typ)
  • Maximum Power Dissipation (mW)
    2600
  • Peak Reverse Recovery Time (ns)
    2500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    420
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    5.9
  • Package Length
    6.88
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources